Part Details for UGN3133UA by Allegro MicroSystems LLC
Overview of UGN3133UA by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for UGN3133UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1485 |
|
$0.6435 / $1.9500 | Buy Now |
|
Quest Components | 1188 |
|
$0.8125 / $2.6000 | Buy Now |
Part Details for UGN3133UA
UGN3133UA CAD Models
UGN3133UA Part Data Attributes:
|
UGN3133UA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3133UA
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BIPolar, PSIP3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.105 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.26 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.52 mm |
Alternate Parts for UGN3133UA
This table gives cross-reference parts and alternative options found for UGN3133UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3133UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGN3133UA | Analog Circuit, 1 Func, BIPolar, PSIP3 | Sanken Electric Co Ltd | UGN3133UA vs UGN3133UA |
UGS3133UA | Analog Circuit, 1 Func, BIPolar, PSIP3 | Sanken Electric Co Ltd | UGN3133UA vs UGS3133UA |