Part Details for UGN3059KA by Allegro MicroSystems LLC
Overview of UGN3059KA by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGN3059KA
UGN3059KA CAD Models
UGN3059KA Part Data Attributes
|
UGN3059KA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3059KA
Allegro MicroSystems LLC
Hall Effect Sensor, -10mT Min, 10mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP5,.028,50 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 6.33 mm | |
Housing | PLASTIC | |
Hysteresis | 13 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.13-0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.028,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for UGN3059KA
This table gives cross-reference parts and alternative options found for UGN3059KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3059KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGS3059KA | Hall Effect Sensor, -10mT Min, 10mT Max, 0.13-0.40V, Rectangular | Sanken Electric Co Ltd | UGN3059KA vs UGS3059KA |
UGN3059KA-TL | Hall Effect Sensor, -10mT Min, 10mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3059KA vs UGN3059KA-TL |
UGS3059KATL | Hall Effect Sensor, -10mT Min, 10mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3059KA vs UGS3059KATL |