Part Details for UGM-221000-C by Bimba Manufacturing Company
Overview of UGM-221000-C by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92210-000 | Renesas Electronics Corporation | SYNCHRONOUS BINARY COUNTER 54FCT163T | |
5962-92221-000 | Renesas Electronics Corporation | OCTAL LATCHED TRANSCEIVER 54FCT543T | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for UGM-221000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75371747
|
RS | Metric Cylinder, Ultran Rodless Gold Coupling StrengthUGM, 22mm Bore, Stroke: 1 | Bimba UGM-221000-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,070.6500 | RFQ |