Part Details for UGF8JDHC0G by Taiwan Semiconductor
Overview of UGF8JDHC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGF8JDHC0G
UGF8JDHC0G CAD Models
UGF8JDHC0G Part Data Attributes
|
UGF8JDHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF8JDHC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UGF8JDHC0G
This table gives cross-reference parts and alternative options found for UGF8JDHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGF8JDHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR860F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | UGF8JDHC0G vs MUR860F_T0_00001 |
UGF8JT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Vishay Intertechnologies | UGF8JDHC0G vs UGF8JT-E3/45 |
ISL9R860PF2_NL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | UGF8JDHC0G vs ISL9R860PF2_NL |
BY229X-600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, PLASTIC, ITO-220AC, FULL PACK-2 | General Instrument Corp | UGF8JDHC0G vs BY229X-600 |
QRT806_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | UGF8JDHC0G vs QRT806_T0_10001 |
ISL9R860PF2 | 8A, 600V, STEALTH™ Diode, 1000-TUBE | onsemi | UGF8JDHC0G vs ISL9R860PF2 |
QRT806F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | UGF8JDHC0G vs QRT806F_T0_00001 |
UGF8JDC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | UGF8JDHC0G vs UGF8JDC0G |
UGF8JTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | UGF8JDHC0G vs UGF8JTHE3_A/P |
MURF860G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE | onsemi | UGF8JDHC0G vs MURF860G |