There are no models available for this part yet.
Overview of UGF2008GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UGF2008GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-UGF2008GH-ND
|
DigiKey | DIODE ARRAY GP 600V 20A ITO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.4170 / $1.1100 | Buy Now | |
DISTI #
UGF2008GH
|
Avnet Americas | 25NS, 20A, 600V, ULTRA FAST RECOVERY RECTIFIER - Rail/Tube (Alt: UGF2008GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4396 / $0.4862 | Buy Now | |
DISTI #
821-UGF2008GH
|
Mouser Electronics | Rectifiers 25ns, 20A, 600V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4160 / $1.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.5130 | Buy Now | ||
DISTI #
UGF2008GH-TSC
|
TME | Diode: rectifying, THT, 600V, 10Ax2, ITO220AB, automotive industry Min Qty: 1 | 0 |
|
$0.5750 / $0.9280 | RFQ |
CAD Models for UGF2008GH by Taiwan Semiconductor
Part Data Attributes for UGF2008GH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
ITO-220AB, 3 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|