UGF10BCT-E3/45
Description: Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of UGF10BCT-E3/45 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UGF10BCT-E3/45 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78K0033
Newark 10A,100V,20Ns, dual Uf Rect |Vishay UGF10BCT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for UGF10BCT-E3/45 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UGF10BCT-E3/45 by Vishay Intertechnologies

UGF10BCT-E3/45
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.895 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
55 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. UGF10BCT-E3/45
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for UGF10BCT-E3/45

This table gives cross-reference parts and alternative options found for UGF10BCT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGF10BCT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGF10BCTHE3_A/P Rectifier Diode, Vishay Intertechnologies UGF10BCT-E3/45 vs UGF10BCTHE3_A/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGF10BCT-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGF10BCT-E3/45 by Vishay Intertechnologies

  • Please alert me when UGF10BCT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UGF10BCT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGF10BCT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UGF10BCT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGF10BCT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGF10BCT-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: