UGB10GCTHE3_A/P
Vishay Intertechnologies
Description: Rectifier Diode,

Overview of UGB10GCTHE3_A/P by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for UGB10GCTHE3_A/P by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ2838
Newark 10A,400V,35Ns, dual Uf Rect |Vishay UGB10GCTHE3_A/P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for UGB10GCTHE3_A/P by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UGB10GCTHE3_A/P by Vishay Intertechnologies

UGB10GCTHE3_A/P
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Date Of Intro
2019-07-04
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
60 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
400 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. UGB10GCTHE3_A/P
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for UGB10GCTHE3_A/P

This table gives cross-reference parts and alternative options found for UGB10GCTHE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB10GCTHE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGB10GCTHE3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UGB10GCTHE3_A/P vs UGB10GCTHE3/81
UGB10GCT-E3/81 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCT-E3/81
UGB10GCT-E3/45 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCT-E3/45
UGB10GCTHE3/45 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCTHE3/45
UGB10GCTHE3/45 Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UGB10GCTHE3_A/P vs UGB10GCTHE3/45
Part Number Description Manufacturer Compare
UGB10GCTHE3/45 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCTHE3/45
SSR10C40CTGS Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 Solid State Devices Inc (SSDI) UGB10GCTHE3_A/P vs SSR10C40CTGS
UGB10GCTHE3/45 Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UGB10GCTHE3_A/P vs UGB10GCTHE3/45
SSR10C40CTG Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 Solid State Devices Inc (SSDI) UGB10GCTHE3_A/P vs SSR10C40CTG
U10FL2C48A DIODE 10 A, 300 V, SILICON, RECTIFIER DIODE, LEAD FREE, 12-10D2A, 3 PIN, Rectifier Diode Toshiba America Electronic Components UGB10GCTHE3_A/P vs U10FL2C48A
SSR10C40CTGTXV Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 Solid State Devices Inc (SSDI) UGB10GCTHE3_A/P vs SSR10C40CTGTXV
UGB10GCTHE3/81 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCTHE3/81
SSR10C40CTGTX Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 Solid State Devices Inc (SSDI) UGB10GCTHE3_A/P vs SSR10C40CTGTX
UGB10GCTHE3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UGB10GCTHE3_A/P vs UGB10GCTHE3/81
UGB10GCT-E3/81 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB10GCTHE3_A/P vs UGB10GCT-E3/81

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGB10GCTHE3_A/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGB10GCTHE3_A/P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of UGB10GCTHE3_A/P would you like to use for your alert(s)?
  • Please alert me when UGB10GCTHE3_A/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UGB10GCTHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGB10GCTHE3_A/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UGB10GCTHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGB10GCTHE3_A/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGB10GCTHE3_A/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: