Part Details for UG30BPT-E3/45 by Vishay Intertechnologies
Overview of UG30BPT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG30BPT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0148
|
Newark | 30A,100V,20Ns, dual Uf Rect |Vishay UG30BPT-E3/45 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UG30BPT-E3/45
UG30BPT-E3/45 CAD Models
UG30BPT-E3/45 Part Data Attributes
|
UG30BPT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG30BPT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for UG30BPT-E3/45
This table gives cross-reference parts and alternative options found for UG30BPT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG30BPT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF302C{TUBE} | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon | Diodes Incorporated | UG30BPT-E3/45 vs SF302C{TUBE} |
S30JC10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | UG30BPT-E3/45 vs S30JC10 |
H30D10C-LF | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | UG30BPT-E3/45 vs H30D10C-LF |
HER3002PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | UG30BPT-E3/45 vs HER3002PT |
SF302C-A | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Diodes Incorporated | UG30BPT-E3/45 vs SF302C-A |
UG30BPT-E3/45 | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | UG30BPT-E3/45 vs UG30BPT-E3/45 |
SR30100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AB, PLASTIC, ROHS COMPLIANT, 3 PIN | Rectron Semiconductor | UG30BPT-E3/45 vs SR30100C |
SF302C(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Diodes Incorporated | UG30BPT-E3/45 vs SF302C(TUBE) |
FEPF30BP | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | General Instrument Corp | UG30BPT-E3/45 vs FEPF30BP |
UGF30BPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | General Instrument Corp | UG30BPT-E3/45 vs UGF30BPT |