Diodes
UG1002
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of UG1002 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for UG1002 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UG1002 by Diodes Incorporated

UG1002
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. UG1002
    Diodes Incorporated
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for UG1002

This table gives cross-reference parts and alternative options found for UG1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UG1002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation UG1002 vs UG1002
UG1002-B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated UG1002 vs UG1002-B
Part Number Description Manufacturer Compare
1N4934H05 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor UG1002 vs 1N4934H05
1N4002-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UG1002 vs 1N4002-BP
1N4934X Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 Microsemi Corporation UG1002 vs 1N4934X
SF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated UG1002 vs SF4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 TDK Micronas GmbH UG1002 vs 1N4002
1N4934GD1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd UG1002 vs 1N4934GD1
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation UG1002 vs 1N4934GP
1N4934H02-3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor UG1002 vs 1N4934H02-3
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc UG1002 vs 1N4934GP
S5566BTPB2 DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components UG1002 vs S5566BTPB2

Related Parts for UG1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UG1002 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UG1002 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UG1002 would you like to use for your alert(s)?
  • Please alert me when UG1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UG1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UG1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UG1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UG1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UG1002 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: