Part Details for UG06D by General Instrument Corp
Overview of UG06D by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG06D
UG06D CAD Models
UG06D Part Data Attributes
|
UG06D
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
UG06D
General Instrument Corp
Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG06D
This table gives cross-reference parts and alternative options found for UG06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG06D-E3/54 | DIODE 0.6 A, 200 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | Vishay Semiconductors | UG06D vs UG06D-E3/54 |
UG06DA0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DA0 |
UG06D | Rectifier Diode, 1 Phase, 1 Element, 0.6A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | UG06D vs UG06D |
UG06D | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | UG06D vs UG06D |
UG06DB0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DB0 |
UG06DA1G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DA1G |
UG06DA1 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DA1 |
UG06DB0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DB0G |