Part Details for UG-96A/U by MISC MIL-AERO
Overview of UG-96A/U by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 96A 23Mohm To-3P |
Price & Stock for UG-96A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMUG-96A/U
|
Heilind Electronics | RF CONNECTOR UG | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYMUG-96A/U
|
Interstate Connecting Components | RF CONNECTOR UG | 1 |
|
Buy Now |