Part Details for UG-959A/U by Kings Electronics
Overview of UG-959A/U by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1959A-C | Analog Devices | LTC6948-3 Demo Board - Ultralo | |
DC2959A-A | Analog Devices | LTM4660 Demo Board PolyPhase 5 | |
DC2959A-B | Analog Devices | LTM4660 Demo Board PolyPhase 7 |
Price & Stock for UG-959A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$13.5000 | Buy Now |
Part Details for UG-959A/U
UG-959A/U CAD Models
UG-959A/U Part Data Attributes
|
UG-959A/U
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
UG-959A/U
Kings Electronics
RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 8; RG 9; RG 11; RG 213; RG 214; RG 216; RG 225; RG 393/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |