Part Details for UG-88C/U by Amphenol Corporation
Overview of UG-88C/U by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-88C/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6671
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG141, RG142, RG223 - Bulk (Alt: 04M6671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$7.2600 / $8.7900 | Buy Now |
DISTI #
UG-88C/U
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG141, RG142, RG223 - Bulk (Alt: UG-88C/U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | UG-88C/U | 14 |
|
$8.5050 / $11.3400 | Buy Now |
|
Quest Components | UG-88C/U | 12 |
|
$3.2655 / $4.4529 | Buy Now |
|
Quest Components | UG-88C/U | 12 |
|
$11.3400 / $12.7575 | Buy Now |
|
Quest Components | UG-88C/U | 1 |
|
$4.9500 | Buy Now |
Part Details for UG-88C/U
UG-88C/U CAD Models
UG-88C/U Part Data Attributes
|
UG-88C/U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UG-88C/U
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-55/U RG-400/U, INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |
Alternate Parts for UG-88C/U
This table gives cross-reference parts and alternative options found for UG-88C/U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG-88C/U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL20-1 | RF BNC Connector | Bel Fuse | UG-88C/U vs PL20-1 |