Part Details for UG-88/U by Amphenol RF
Overview of UG-88/U by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-88/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6670
|
Newark | Bnc Straight Clamp Plug For Rg-58, Rg-141, Rg-142, Rg-400, 50 Ohm |Amphenol Rf UG-88/U RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver RoHS: Compliant |
1104 In Stock 1 Factory Stock |
|
$4.7300 / $8.6900 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver RoHS: Compliant |
1104 In Stock 1 Factory Stock |
|
$4.7300 / $8.6900 | Buy Now |