There are no models available for this part yet.
Overview of UG-625/U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UG-625/U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 40 |
|
RFQ | ||||
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 245 |
|
$4.4674 / $8.1225 | Buy Now | ||
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 6 |
|
$6.5700 / $13.1400 | Buy Now | ||
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$5.4150 / $8.1225 | Buy Now |
CAD Models for UG-625/U by Amphenol Corporation
Part Data Attributes for UG-625/U by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 3 GHZ
|
Body Depth
|
0.472 inch
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Option
|
HERMETIC
|
Panel Mount
|
YES
|
Reference Standard
|
MIL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.3
|