There are no models available for this part yet.
Overview of UG-625/U-10(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UG-625/U-10(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK0118
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-625/U-10(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $14.2000 | Buy Now | |
DISTI #
H122951-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM PCB Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$13.8880 | Buy Now | |
DISTI #
UG-625/U-10(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Panel Mount Gold - Bag (Alt: UG-625/U-10(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-UG-625/U-1040
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$11.8900 / $13.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $12.5000 | Buy Now | ||
DISTI #
000000000005535503
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |
CAD Models for UG-625/U-10(40) by Hirose Electric Co Ltd
Part Data Attributes for UG-625/U-10(40) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Termination
|
Silver (Ag)
|
JESD-609 Code
|
e4
|
Want to compare parts?
-
Hirose Electric Co LtdBayonet lock coupling, Standard coaxial connectors; HRS No: 302-0253-3 40; Connector Type: Panel; Contact Gender: Female; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 4; Mating/Unmating Cycles: 5000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -55 to 85; Generic Name: BNC; General Description: Receptacle; Bayonet lock couplingVS
-