Part Details for UG-625/U-3(40) by Hirose Electric Co Ltd
Overview of UG-625/U-3(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-625/U-3(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UG-625/U-3(40)-ND
|
DigiKey | CONN RF COAX RECEPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$20.6875 | Buy Now |
DISTI #
UG-625/U-3(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Panel Mount Gold - Bag (Alt: UG-625/U-3(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-UG-625/U-340
|
Mouser Electronics | RF MIL Spec Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005535506
|
Sager | RF MIL Spec Connectors | 0 |
|
Buy Now | |
DISTI #
302-0224-5-40
|
Avnet Abacus | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Panel Mount Gold (Alt: 302-0224-5-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |