Part Details for UG-57B/U(40) by Hirose Electric Co Ltd
Overview of UG-57B/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-57B/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0115
|
Newark | N Type Coaxial Connectors |Hirose(Hrs) UG-57B/U(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6000 / $60.8000 | Buy Now |
DISTI #
H122947-ND
|
DigiKey | CONN ADAPT PLUG-PLUG NTYPE 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$30.1408 / $53.8200 | Buy Now |
DISTI #
UG-57B/U(40)
|
Avnet Americas | Connector RF Adaptor Type N to Type N Plug-Plug Straight - Bag (Alt: UG-57B/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$36.8600 | Buy Now |
DISTI #
798-UG-57B/U40
|
Mouser Electronics | RF Adapters - In Series RoHS: Compliant | 0 |
|
$37.0700 / $46.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.0800 | Buy Now |
DISTI #
HIRUG-57B/U(40)
|
Heilind Electronics | 301-0018-7-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Type Coaxial Connectors RoHS: Compliant | 0 |
|
$35.2000 / $52.4100 | Buy Now |
DISTI #
000000000005535495
|
Sager | RF Adapters - In Series Min Qty: 1 | 0 |
|
$38.0000 / $50.7000 | Buy Now |
DISTI #
301-0018-7-40
|
Avnet Abacus | Connector RF Adaptor Type N to Type N Plug-Plug Straight (Alt: 301-0018-7-40) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UG-57B/U(40)
UG-57B/U(40) CAD Models
UG-57B/U(40) Part Data Attributes
|
UG-57B/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-57B/U(40)
Hirose Electric Co Ltd
Screw lock coupling type, Standard coaxial connectors; HRS No: 301-0018-7 40; Connector Type: Adapter; Impedance (ohm): 50; Frequency Range (GHz): 0 to 10; VSWR (Max): 1.2; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -55 to 85; Generic Name: N; General Description: T-shaped adapter; Jack/Plug/Jack; Screw lock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |