Part Details for UG-556B/U by Kings Electronics
Results Overview of UG-556B/U by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UG-556B/U Information
UG-556B/U by Kings Electronics is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4556BDM | Rochester Electronics LLC | 4556B - Decoder/Driver, 4000 Series, True Output, CMOS, PDIP16 |
Price & Stock for UG-556B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, JACK | 1 |
|
$28.0000 | Buy Now |
|
CDM Electronics | N BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UG-556B/U
UG-556B/U CAD Models
UG-556B/U Part Data Attributes
|
UG-556B/U
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
UG-556B/U
Kings Electronics
RF N Connector, Female, Panel Mount, Cable Mount, Jack
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 55; RG 59; RG 141; RG 142; RG 223/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for UG-556B/U
This table gives cross-reference parts and alternative options found for UG-556B/U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG-556B/U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UG-556B/U | Johnson Components | Check for Price | RF N Connector, Female, Panel Mount, Cable Mount | UG-556B/U vs UG-556B/U |