Part Details for UG-306/U by Amphenol RF
Overview of UG-306/U by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-306/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6653
|
Newark | Adapter, Bnc Jack To Bnc Plug, Right Angle, 50 Ohm |Amphenol Rf UG-306/U RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter F/PL 0Hz to 4GHz 50Ohm RA Silver RoHS: Compliant |
1430 In Stock 854 Factory Stock |
|
$10.6500 / $16.4900 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/PL 0Hz to 4GHz 50Ohm RA Silver RoHS: Compliant |
1430 In Stock 854 Factory Stock |
|
$10.6500 / $16.4900 | Buy Now |