Part Details for UG-29B/U by Amphenol RF
Overview of UG-29B/U by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-29B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Silver RoHS: Compliant |
430 In Stock 4 Factory Stock |
|
$14.5200 / $19.7800 | Buy Now |
|
Master Electronics | Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Silver RoHS: Compliant |
430 In Stock 4 Factory Stock |
|
$14.5200 / $19.7800 | Buy Now |