Part Details for UG-291C/U by Amphenol RF
Overview of UG-291C/U by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2291C-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 12V 1.8A 186Mohm Cmfpak6 |
Price & Stock for UG-291C/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Connector UG-291C/U BNC Straight Clamp PanelJack RG-58 4-Hole Flange 50 Ohm RoHS: Compliant |
72 In Stock 98 Factory Stock |
|
$9.1900 / $15.1300 | Buy Now |
|
Master Electronics | RF Connector UG-291C/U BNC Straight Clamp PanelJack RG-58 4-Hole Flange 50 Ohm RoHS: Compliant |
72 In Stock 98 Factory Stock |
|
$9.1900 / $15.1300 | Buy Now |