Part Details for UG-204C/U by Amphenol Corporation
Overview of UG-204C/U by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1204CSW#PBF | Analog Devices | 4-In Video Multxer w/ 75MHz C | |
LT6204CGN#TRPBF | Analog Devices | 4x 100MHz, R2R In & Out, Ultra | |
LT1204CSW#TRPBF | Analog Devices | 4-In Video Multxer w/ 75MHz C |
Price & Stock for UG-204C/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR, RF CO-AXIAL | 14 |
|
Buy Now |