Part Details for UG-111/U by Amphenol Corporation
Overview of UG-111/U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for UG-111/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF UHF CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 36 |
|
$17.3875 / $18.0830 | Buy Now |
|
Quest Components | RF UHF CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 19 |
|
$29.5380 / $32.8200 | Buy Now |
|
Quest Components | RF UHF CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 6 |
|
$16.1460 | Buy Now |
Part Details for UG-111/U
UG-111/U CAD Models
UG-111/U Part Data Attributes
|
UG-111/U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UG-111/U
Amphenol Corporation
RF UHF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-59/U; RG-62/U; RG-140/U; RG-210/U | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |