Part Details for UG-1108/U by Delta Electronics Inc
Overview of UG-1108/U by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1108CMGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Price & Stock for UG-1108/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
CDM Electronics | ADAPTER HN JACK-N PLUG Package Multiple: 1 | 0 |
|
RFQ |