Part Details for UG-1107 by Apex Tool Group LLC
Overview of UG-1107 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for UG-1107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y9147
|
Newark | Sckt Cvrd 1/4 Sq Dr 7/32 Hex 29/32" Oal |Apex UG-1107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 | Buy Now |