Part Details for UG-1107/U by Amphenol RF
Overview of UG-1107/U by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91107IIAZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches | |
ISL91107IRTNZ-T7A | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.1A Switches | |
ISL91107IIAZ-T7A | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches |
Price & Stock for UG-1107/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 9 |
|
Buy Now |