Part Details for UG-1094/U by Winchester Interconnect
Overview of UG-1094/U by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1094ACN#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
EV1HMC1094LP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
DC1094A | Analog Devices | LTC4095EDC Demo Board |
Price & Stock for UG-1094/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial socket – BNC bulkhead jack – Impedance 50 ohm – Straight - 26.92 x 12.7 mm RoHS: Compliant |
57 In Stock |
|
$7.3700 / $36.3600 | Buy Now |
|
Master Electronics | Coaxial socket – BNC bulkhead jack – Impedance 50 ohm – Straight - 26.92 x 12.7 mm RoHS: Compliant |
57 In Stock |
|
$7.3700 / $36.3600 | Buy Now |