There are no models available for this part yet.
Overview of UG-069.75-A by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for UG-069.75-A by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75351008
|
RS | Cylinder, Ultran Rodless Gold Coupling Strength, 7/8In Bore 06, Stroke: 9.75 In | Bimba UG-069.75-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$781.6000 | RFQ |