Part Details for UG-03.180.01 by Davies Molding LLC
Overview of UG-03.180.01 by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-03.180.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6579
|
Newark | Rohde Wht M5Univeqpnaturalmatt Rohs Compliant: Yes |Davies Molding UG-03.180.01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.1500 | Buy Now |
DISTI #
UG-03.180.01-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 7.087" Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3170 | Buy Now |
DISTI #
5164-UG-03.180.01
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$12.7400 / $13.2800 | Order Now |
DISTI #
71619305
|
RS | Natural Color 190mm Length Aluminum Two Point Pull Handle M5 Female Insert | Davies Molding UG-03.180.01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3000 / $12.9400 | RFQ |