Part Details for UG-03.088.04 by Davies Molding LLC
Overview of UG-03.088.04 by Davies Molding LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-03.088.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UG-03.088.04-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3.465" Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7510 | Buy Now |
DISTI #
5164-UG-03.088.04
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$12.2300 / $12.7500 | Order Now |
DISTI #
71619300
|
RS | Black 98mm Length Aluminum Two Point Pull Handle M5 Female Insert | Davies Molding UG-03.088.04 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $12.4200 | RFQ |