Part Details for UFZVFHTE-176.2B by ROHM Semiconductor
Overview of UFZVFHTE-176.2B by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFZVFHTE-176.2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7911
|
Newark | Zener Diode, 6.2V, 0.5W, Sod-323Fl Rohs Compliant: Yes |Rohm UFZVFHTE-176.2B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$0.0720 / $0.2660 | Buy Now |
DISTI #
UFZVFHTE-176.2BCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3096 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
UFZVFHTE-176.2B
|
Avnet Americas | Diode Zener Single 6.2V 550mW 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: UFZVFHTE-176.2B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UFZVFHTE-176.2B
|
Mouser Electronics | Zener Diodes 5.976-6.307V 20mA SOD-323FL, UMD2 RoHS: Compliant | 5197 |
|
$0.0280 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0299 | Buy Now |
DISTI #
58134668
|
Verical | Zener Diode Single 6.1415V 3% 10Ohm 500mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.1343 | Buy Now |
DISTI #
62387546
|
Verical | Zener Diode Single 6.1415V 3% 10Ohm 500mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.1068 | Buy Now |
DISTI #
82737166
|
Verical | Zener Diode Single 6.1415V 3% 10Ohm 500mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 600 |
|
$0.0714 / $0.0794 | Buy Now |
|
Quest Components | 9656 |
|
$0.0520 / $0.2600 | Buy Now | |
DISTI #
UFZVFHTE-176.2B
|
Avnet Silica | Diode Zener Single 6.2V 550mW 2-Pin SOD-323FL Emboss T/R (Alt: UFZVFHTE-176.2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UFZVFHTE-176.2B
UFZVFHTE-176.2B CAD Models
UFZVFHTE-176.2B Part Data Attributes
|
UFZVFHTE-176.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UFZVFHTE-176.2B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-01-20 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.69% | |
Working Test Current | 20 mA |