Part Details for UFZVFHTE-173.6B by ROHM Semiconductor
Overview of UFZVFHTE-173.6B by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UFZVFHTE-173.6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7901
|
Newark | Zener Diode, Aec-Q101, Sod-323Fl, 3.836V Rohs Compliant: Yes |Rohm UFZVFHTE-173.6B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1695 |
|
$0.0670 / $0.3280 | Buy Now |
DISTI #
UFZVFHTE-173.6BCT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2134 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
UFZVFHTE-173.6B
|
Avnet Americas | Diode Zener Single 3.6V 550mW 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: UFZVFHTE-173.6B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-UFZVFHTE-173.6B
|
Mouser Electronics | Zener Diodes 3.58-3.836V 20mA SOD-323FL, UMD2 RoHS: Compliant | 5364 |
|
$0.0300 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0299 | Buy Now |
|
Quest Components | 2360 |
|
$0.0780 / $0.2600 | Buy Now | |
DISTI #
UFZVFHTE-173.6B
|
Avnet Asia | Diode Zener Single 3.6V 550mW 2-Pin SOD-323FL Emboss T/R (Alt: UFZVFHTE-173.6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UFZVFHTE-173.6B
UFZVFHTE-173.6B CAD Models
UFZVFHTE-173.6B Part Data Attributes
|
UFZVFHTE-173.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UFZVFHTE-173.6B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3.45% | |
Working Test Current | 20 mA |