Part Details for UFW1J221MPD by Nichicon Corporation
Results Overview of UFW1J221MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UFW1J221MPD Information
UFW1J221MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UFW1J221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7635
|
Newark | Capacitor Alum Elect, 220Uf, 63V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):63V, Capacitance To... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2390 | Buy Now |
DISTI #
493-15152-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5061 In Stock |
|
$0.2344 / $0.8100 | Buy Now |
DISTI #
647-UFW1J221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 20% RoHS: Compliant | 0 |
|
$0.2290 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 30 Weeks | 0 |
|
$0.1906 / $0.1989 | Buy Now |
DISTI #
UFW1J221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk |
Americas - 1800 In Stock |
|
$0.2290 / $0.2390 | Buy Now |
DISTI #
UFW1J221MPD
|
TME | Capacitor: electrolytic, THT, 220uF, 63VDC, Ø10x16mm, Pitch: 5mm Min Qty: 10 | 0 |
|
$0.2940 / $0.6070 | RFQ |
DISTI #
UFW1J221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 63 V 20 2000 hours 85C Radial Leaded (Alt: UFW1J221MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UFW1J221MPD
UFW1J221MPD CAD Models
UFW1J221MPD Part Data Attributes
|
UFW1J221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFW1J221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFW1J221MPD
This table gives cross-reference parts and alternative options found for UFW1J221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1J221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63YK220MEFCT810X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 63YK220MEFCT810X16 |
REA221M1JBK-1016 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs REA221M1JBK-1016 |
8221LGM1016WPN98FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 8221LGM1016WPN98FB |
REA221M1JSD-1016B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs REA221M1JSD-1016B |
8221LGM1016WPN285B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 8221LGM1016WPN285B |
8221LGM1016WP04E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 8221LGM1016WP04E |
2221LGM1016WPN385P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 2221LGM1016WPN385P |
8221LGM1016WPN181B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 8221LGM1016WPN181B |
8221LGM1016WPN18FP | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UFW1J221MPD vs 8221LGM1016WPN18FP |
ECA1JM221B | Panasonic Electronic Components | $0.2268 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UFW1J221MPD vs ECA1JM221B |