There are no models available for this part yet.
Overview of UFW1H471MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UFW1H471MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R7629
|
Newark | Capacitor Alum Elect, 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UFW1H471MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3440 | Buy Now | |
DISTI #
493-15144-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
931 In Stock |
|
$0.3177 / $0.9900 | Buy Now | |
DISTI #
647-UFW1H471MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 20% RoHS: Compliant | 203 |
|
$0.3170 / $0.9400 | Buy Now | |
DISTI #
UFW1H471MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3030 / $0.3550 | Buy Now | |
DISTI #
UFW1H471MHD
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 10 | 0 |
|
$0.5940 / $0.9310 | RFQ |
CAD Models for UFW1H471MHD by Nichicon Corporation
Part Data Attributes for UFW1H471MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.705 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
760 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UFW1H471MHD
This table gives cross-reference parts and alternative options found for UFW1H471MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1H471MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LFMAB20WPN98EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 1471LFMAB20WPN98EP |
8471LFMAB20WF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 8471LFMAB20WF00E |
8471LFMAB20WFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 8471LFMAB20WFN7N |
2471LFMAB20WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 2471LFMAB20WPN98FB |
RA3-50V471MI5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | ELNA America Inc | UFW1H471MHD vs RA3-50V471MI5 |
8471LFMAB20WPN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 8471LFMAB20WPN4850 |
WX1HM471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Aihua Technology Group Co Ltd | UFW1H471MHD vs WX1HM471 |
1471LFMAB20WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 1471LFMAB20WPN585M |
8471LFMAB20WPN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 8471LFMAB20WPN1850 |
8471LFMAB20WPN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UFW1H471MHD vs 8471LFMAB20WPN1C |