Part Details for UFW1E221MPD by Nichicon Corporation
Overview of UFW1E221MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFW1E221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7601
|
Newark | Capacitor Alum Elect, 220Uf, 25V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UFW1E221MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
493-15127-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3208 In Stock |
|
$0.1535 / $0.5900 | Buy Now |
DISTI #
647-UFW1E221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 20% RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
DISTI #
80569879
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 320mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 3000 |
|
$0.1913 / $0.2175 | Buy Now |
DISTI #
UFW1E221MPD
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 10 | 0 |
|
$0.0760 / $0.1800 | RFQ |
DISTI #
C1S528100522412
|
Chip1Stop | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 320mA 2000h 85C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 3000 |
|
$0.1230 / $0.2990 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 25V RADIAL | 200 |
|
$0.0963 / $0.1011 | Buy Now |
Part Details for UFW1E221MPD
UFW1E221MPD CAD Models
UFW1E221MPD Part Data Attributes
|
UFW1E221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFW1E221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFW1E221MPD
This table gives cross-reference parts and alternative options found for UFW1E221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1E221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME25VB221M8X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UFW1E221MPD vs SME25VB221M8X11LL |
MAL203836221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UFW1E221MPD vs MAL203836221E3 |
NRSA221M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UFW1E221MPD vs NRSA221M25V8X11.5TBSTF |
NRSA221M25V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UFW1E221MPD vs NRSA221M25V8X11.5F |
UVR1E221MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UFW1E221MPD vs UVR1E221MPD1TD |
NRSA221M25V8X11.5TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UFW1E221MPD vs NRSA221M25V8X11.5TBF1 |
ESME250ELL221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UFW1E221MPD vs ESME250ELL221MHB5D |
SG1E227M0811MPG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT | Samwha Electronics | UFW1E221MPD vs SG1E227M0811MPG |
NRSA221M25V8X11.5TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UFW1E221MPD vs NRSA221M25V8X11.5TRF1 |
ELLA250ETD221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UFW1E221MPD vs ELLA250ETD221MHB5D |