Part Details for UFTC-7CNL04 by Metcal
Overview of UFTC-7CNL04 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFTC-7CNL04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2166
|
Newark | Tip Cartridge, Soldering, Conical, 0.4Mm, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Mx-H2-Uf Ultrafine Handpiece & Mx-5000 Series Soldering, Desoldering & Rework Systems, Product Range:Mx-5200 Series Rohs Compliant: Yes |Metcal UFTC-7CNL04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.7000 | Buy Now |
DISTI #
5358-UFTC-7CNL04-ND
|
DigiKey | ULTRAFINE SOLDERING CARTRIDGE, C Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$35.8000 / $47.2600 | Buy Now |
DISTI #
745-FTC-7CNL04
|
Mouser Electronics | Soldering Irons ULTRAFINE TIP CARTRIDGES, CONICAL LONG 0.4MM X 9MM RoHS: Compliant | 22 |
|
$38.7000 | Buy Now |
DISTI #
UFTC-7CNL04
|
TME | Tip, conical, 0.4mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$34.4800 / $35.1000 | RFQ |
DISTI #
551SO9804
|
Techni-Tool, Inc. | Metcal UFTC-7CNL04 Soldering Tip UFTC 700 Series Conical 0.02" | 14 |
|
$37.6000 | Buy Now |
DISTI #
461-479
|
Techni-Tool, Inc. | Metcal UFTC-7CNL04 0.4mm x 8mm (.02" x .31") Conical Long, Solder Tip, UFTC Series | 5 |
|
$38.7000 | Buy Now |
DISTI #
461-479
|
TestEquity LLC | Metcal UFTC-7CNL04 0.4mm x 8mm (.02" x .31") Conical Long, Solder Tip, UFTC Series | 5 |
|
$38.7000 | Buy Now |
Part Details for UFTC-7CNL04
UFTC-7CNL04 CAD Models
UFTC-7CNL04 Part Data Attributes
|
UFTC-7CNL04
Metcal
Buy Now
|
Compare Parts:
UFTC-7CNL04
Metcal
|
Samacsys Manufacturer | METCAL |