Part Details for UFT3120C by Microchip Technology Inc
Overview of UFT3120C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT3120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9462
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UFT3120C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now |
DISTI #
150-UFT3120C-ND
|
DigiKey | DIODE ARRAY GP 200V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8701 | Buy Now |
DISTI #
UFT3120C
|
Avnet Americas | Diode Ultra Fast Recovery 200V 30A 2-Pin TO-3 - Bulk (Alt: UFT3120C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
DISTI #
579-UFT3120C
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$59.1000 | Order Now |
DISTI #
UFT3120C
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$58.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |
|
NAC | UFR,FRR, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |