Part Details for UFS580J/TR13 by Microchip Technology Inc
Overview of UFS580J/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for UFS580J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7676
|
Newark | Ultrafast Rectifier 5.0A, 800V, Ifsm=175A, Max Trr = 60Ns, Vf=1.35V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip UFS580J/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
UFS580J/TR13-ND
|
DigiKey | DIODE GEN PURP 800V 5A DO214AB Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2700 | Buy Now |
DISTI #
UFS580J/TR13
|
Avnet Americas | Diode Switching 800V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: UFS580J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.5200 | Buy Now |
DISTI #
494-UFS580J/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 5.0A, 800V, IFSM=175A, Max trr = 60ns, VF=1.35V RoHS: Not Compliant | 0 |
|
$3.2700 | Order Now |
DISTI #
UFS580J/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9600 / $3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $9.0400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.0600 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2100 / $9.0400 | Buy Now |