Datasheets
UFS560GE3/TR13 by:

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-215AB

Part Details for UFS560GE3/TR13 by Microchip Technology Inc

Overview of UFS560GE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UFS560GE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 34AJ7667
Newark Ultrafast Rectifier 5.0A, 600V, Ifsm=175A, Max Trr = 60Ns, Vf=1.35V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip UFS560GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9800
$1.9800 Buy Now
DISTI # UFS560GE3/TR13-ND
DigiKey DIODE GEN PURP 600V 5A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.0700
$2.0700 Buy Now
DISTI # UFS560GE3/TR13
Avnet Americas Ultra Fast Rectifier - Tape and Reel (Alt: UFS560GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.2300
  • 100 $2.0700
  • 500 $1.9800
$1.9800 / $2.2300 Buy Now
DISTI # 494-UFS560GE3/TR13
Mouser Electronics Rectifiers Ultrafast rectifier 5.0A, 600V, IFSM=175A, Max trr = 60ns, VF=1.35V RoHS: Compliant 0
  • 3,000 $2.0700
$2.0700 Order Now
DISTI # UFS560GE3/TR13
Microchip Technology Inc UFR,FRR _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2300
  • 100 $2.0700
  • 500 $1.9800
  • 1,000 $1.8800
$1.8800 / $2.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $2.2300
$2.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $5.4400
  • 1,500 $2.8800
  • 2,250 $2.0300
  • 3,000 $1.9900
$1.9900 / $5.4400 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $2.4600
  • 100 $2.2200
  • 500 $2.0500
  • 1,000 $2.0000
$2.0000 / $2.4600 Buy Now
DISTI # UFS560GE3/TR13
EBV Elektronik (Alt: UFS560GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $5.4400
  • 1,500 $2.8800
  • 2,250 $2.0300
  • 3,000 $1.9900
$1.9900 / $5.4400 Buy Now

Part Details for UFS560GE3/TR13

UFS560GE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UFS560GE3/TR13 Part Data Attributes

UFS560GE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
UFS560GE3/TR13 Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-215AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Application ULTRA FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 175 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.06 µs
Reverse Test Voltage 600 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for UFS560GE3/TR13

This table gives cross-reference parts and alternative options found for UFS560GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS560GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMR5U-06TIN/LEAD Rectifier Diode, Central Semiconductor Corp UFS560GE3/TR13 vs CMR5U-06TIN/LEAD
CMR5U-06TR13PBFREE Rectifier Diode, Central Semiconductor Corp UFS560GE3/TR13 vs CMR5U-06TR13PBFREE
CMR5U-06PBFREE Rectifier Diode, Central Semiconductor Corp UFS560GE3/TR13 vs CMR5U-06PBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFS560GE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFS560GE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of UFS560GE3/TR13 would you like to use for your alert(s)?
  • Please alert me when UFS560GE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFS560GE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFS560GE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFS560GE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFS560GE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFS560GE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: