Part Details for UFR7260 by Microchip Technology Inc
Overview of UFR7260 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for UFR7260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9430
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UFR7260 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5200 / $128.4600 | Buy Now |
DISTI #
UFR7260
|
Avnet Americas | Diode Module Ultra Fast Recovery Single 600V 70A 2-Pin DO-203AB - Bulk (Alt: UFR7260) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$123.5200 / $138.3300 | Buy Now |
DISTI #
579-UFR7260
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$138.3300 | Order Now |
DISTI #
UFR7260
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.3300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$137.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.5300 / $355.7200 | Buy Now |
|
NAC | UFR,FRR, DO-5 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.5000 / $141.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.5300 / $355.7200 | Buy Now |
Part Details for UFR7260
UFR7260 CAD Models
UFR7260 Part Data Attributes
|
UFR7260
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR7260
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |