Part Details for UFR7015R by Microchip Technology Inc
Overview of UFR7015R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UFR7015R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9863
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UFR7015R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9200 / $84.1800 | Buy Now |
DISTI #
UFR7015R-ND
|
DigiKey | DIODE GEN PURP 150V 70A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1802 | Buy Now |
DISTI #
UFR7015R
|
Avnet Americas | Diode Ultra Fast Recovery 150V 70A 2-Pin DO-203AB - Bulk (Alt: UFR7015R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9200 / $90.6400 | Buy Now |
DISTI #
494-UFR7015R
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$90.6400 | Order Now |
DISTI #
UFR7015R
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$90.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$82.9100 / $233.1000 | Buy Now | |
DISTI #
UFR7015R
|
Avnet Americas | Diode Ultra Fast Recovery 150V 70A 2-Pin DO-203AB - Bulk (Alt: UFR7015R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9200 / $90.6400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$78.9600 / $92.5000 | Buy Now |
|
Master Electronics | 0 |
|
$82.9100 / $233.1000 | Buy Now |
Part Details for UFR7015R
UFR7015R CAD Models
UFR7015R Part Data Attributes:
|
UFR7015R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR7015R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UFR7015R
This table gives cross-reference parts and alternative options found for UFR7015R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR7015R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFR7015R-PBF | Rectifier Diode | Digitron Semiconductors | UFR7015R vs UFR7015R-PBF |