Part Details for UFR-7140 by Microchip Technology Inc
Overview of UFR-7140 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7140LA100J8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA20PF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA25PFI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for UFR-7140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UFR-7140-ND
|
DigiKey | DIODE GEN PURP 400V 70A DO203AB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1802 | Buy Now |
DISTI #
UFR-7140
|
Avnet Americas | Diode Ultra Fast Recovery 400V 70A 2-Pin DO-203AB - Bulk (Alt: UFR-7140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9200 / $90.6400 | Buy Now |
DISTI #
579-UFR-7140
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$90.6400 | Order Now |
DISTI #
UFR-7140
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$90.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$89.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9100 / $233.1000 | Buy Now |
|
NAC | UFR,FRR, DO-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$78.9600 / $92.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.9100 / $233.1000 | Buy Now |