Part Details for UFL-2LPK-066H1-AC100(800) by Hirose Electric Co Ltd
Overview of UFL-2LPK-066H1-AC100(800) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPK-066H1-AC100(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2060
|
Newark | Cable Assy, R/A U.fl Plug-Plug, 3.93", Connector To Connector:90° U.fl Plug To 90° U.fl Plug, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:3.93", Cable Length - Metric:100Mm, Jacket Color:- Rohs Compliant: Yes |Hirose(Hrs) UFL-2LPK-066H1-AC100(800) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.0500 | Buy Now |
DISTI #
26-UFL-2LPK-066H1-AC100(800)-ND
|
DigiKey | CBL ASSY U.FL PLUG 100MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
944 In Stock |
|
$1.2585 / $2.4300 | Buy Now |
DISTI #
798-L2LPK066H1AC1008
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$1.0400 / $2.1200 | Order Now |
|
Future Electronics | 100 mm Cable Length Cable Outer Diameter Plug Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 800Bag |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
000000000006119947
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.4500 / $1.5600 | Buy Now |