There are no models available for this part yet.
Overview of UFG1C330MDM1TA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UFG1C330MDM1TA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-17383-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3889 In Stock |
|
$0.0783 / $0.3700 | Buy Now |
CAD Models for UFG1C330MDM1TA by Nichicon Corporation
Part Data Attributes for UFG1C330MDM1TA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
57 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UFG1C330MDM1TA
This table gives cross-reference parts and alternative options found for UFG1C330MDM1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1C330MDM1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LCM0511WP07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511WP07E |
2330LCM0511WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 2330LCM0511WPN38EJ |
2330LCM0511WPN28FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 2330LCM0511WPN28FJ |
8330LCM0511LLN78EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511LLN78EJ |
8330LCM0511WPN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511WPN7F |
8330LCM0511WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511WPN581M |
8330LCM0511WPN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511WPN18EM |
8330LCM0511WFN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511WFN5J |
8330LCM0511LLN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 8330LCM0511LLN4J |
1330LCM0511LLN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UFG1C330MDM1TA vs 1330LCM0511LLN18EM |