There are no models available for this part yet.
Overview of UFF1006 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UFF1006 by Daco Semiconductor Co Ltd
Part Data Attributes for UFF1006 by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for UFF1006
This table gives cross-reference parts and alternative options found for UFF1006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFF1006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1060F | Rectifier Diode, | Surge Components Inc | UFF1006 vs MUR1060F |
MUR1060F | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | UFF1006 vs MUR1060F |
SF10A60F | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | UFF1006 vs SF10A60F |
PFL1006F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UFF1006 vs PFL1006F |
MUR1060F-BP | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Micro Commercial Components | UFF1006 vs MUR1060F-BP |