Part Details for UFC-7CN5101S by Metcal
Overview of UFC-7CN5101S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFC-7CN5101S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8457
|
Newark | Tip, Soldering Iron, Conical, 0.13Mm, Tip/Nozzle Width:0.13Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Ultrafine Series Cv-H2-Uf Handpiece, Product Range:Cv System Series, Svhc:No Svhc (27-Jun-2018), Tip/Nozzle Rohs Compliant: Yes |Metcal UFC-7CN5101S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3500 | Buy Now |
DISTI #
745-UFC-7CN5101S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, 0.13MM X 5.1MM RoHS: Compliant | 0 |
|
$40.5000 | Order Now |
DISTI #
UFC-7CN5101S
|
TME | Tip, conical, 0.13mm, 413°C, for soldering iron Min Qty: 1 | 0 |
|
$36.4200 / $37.0800 | RFQ |
DISTI #
551SO7501
|
Techni-Tool, Inc. | Metcal UFC-7CN5101S Solder Tip Ultrafine Cartridge Conical, UFC Series | 13 |
|
$40.5000 | Buy Now |
DISTI #
551SO7501
|
TestEquity LLC | Metcal UFC-7CN5101S Solder Tip Ultrafine Cartridge Conical, UFC Series | 13 |
|
$40.5000 | Buy Now |
Part Details for UFC-7CN5101S
UFC-7CN5101S CAD Models
UFC-7CN5101S Part Data Attributes
|
UFC-7CN5101S
Metcal
Buy Now
|
Compare Parts:
UFC-7CN5101S
Metcal
|
Samacsys Manufacturer | METCAL |