There are no models available for this part yet.
Overview of UF80B11SWH-R by Fulltech Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UF80B11SWH-R by Fulltech Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
300557
|
Jameco Electronics | Fan 115VAC 24 CFM 80X80X25 14W Sleeve Bearings 12" Leads UL/CUL/TUV/CE Min Qty: 1 Container: Each | 163 |
|
$13.9500 / $15.9500 | Buy Now |