Part Details for UF80AM23-BTHR-F by Mechatronics Fan Group
Overview of UF80AM23-BTHR-F by Mechatronics Fan Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8230810YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x4Pin,Gold Flash,NY4T,TAIL=2.5mm | |
G8232810YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x14Pin,Gold Flash,NY4T,Tail=2.5mm,T&R With CAP | |
G8230822YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x4Pin,15u\\ Gold,NY4T,Tail=2.8mm,T&R,With MYLAR |
Price & Stock for UF80AM23-BTHR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-UF80AM23-BTHR-F-ND
|
DigiKey | AC FAN AXIAL 80X80X38MM 230V, HI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$31.2077 / $41.8500 | Buy Now |