Part Details for UF80-02 by Frontier Electronics Co Ltd
Overview of UF80-02 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BUF802IRGTR | Texas Instruments | Wide-bandwidth, 2.3-nV/√Hz, high-input impedance JFET buffer 16-VQFN -40 to 85 |
Part Details for UF80-02
UF80-02 CAD Models
UF80-02 Part Data Attributes
|
UF80-02
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF80-02
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF80-02
This table gives cross-reference parts and alternative options found for UF80-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF80-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF80-04 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-02 vs UF80-04 |
UF80-005 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-02 vs UF80-005 |
UF80-06 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-02 vs UF80-06 |
UF80-01 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-02 vs UF80-01 |
UF80-03 | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, | Frontier Electronics Co Ltd | UF80-02 vs UF80-03 |